


ATS-P2-31-C2-R0 | |
---|---|
DigiKey Part Number | ATS1868-ND |
Manufacturer | |
Manufacturer Product Number | ATS-P2-31-C2-R0 |
Description | HEATSINK 57.9X36.83X5.84MM T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Rectangular, Fins | |
Length | 2.280" (57.90mm) | |
Width | 1.450" (36.83mm) | |
Diameter | - | |
Fin Height | 0.230" (5.84mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 25.25°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $82.93000 | $82.93 |
10 | $73.38200 | $733.82 |
25 | $69.89880 | $1,747.47 |
50 | $67.37280 | $3,368.64 |
100 | $64.93420 | $6,493.42 |
250 | $61.84296 | $15,460.74 |
500 | $59.59954 | $29,799.77 |
1,000 | $57.43521 | $57,435.21 |