


ATS-P2-12-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1849-ND |
Manufacturer | |
Manufacturer Product Number | ATS-P2-12-C2-R0 |
Description | HEATSINK 50X50X12.7MM XCUT T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.969" (50.00mm) | |
Width | 1.969" (50.00mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 15.86°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.18000 | $66.18 |
| 10 | $58.60300 | $586.03 |
| 25 | $55.82400 | $1,395.60 |
| 50 | $53.80640 | $2,690.32 |
| 100 | $51.85960 | $5,185.96 |
| 250 | $49.39180 | $12,347.95 |
| 500 | $47.60084 | $23,800.42 |
| 1,000 | $45.87268 | $45,872.68 |

