



ATS-P1-50-C2-R0 | |
---|---|
DigiKey Part Number | ATS36564-ND |
Manufacturer | |
Manufacturer Product Number | ATS-P1-50-C2-R0 |
Description | HEATSINK 30X30X15MM L-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 19.03°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.79000 | $41.79 |
10 | $37.00700 | $370.07 |
25 | $35.25160 | $881.29 |
50 | $33.97720 | $1,698.86 |
100 | $32.74880 | $3,274.88 |
250 | $31.19128 | $7,797.82 |
450 | $30.23036 | $13,603.66 |
950 | $29.05000 | $27,597.50 |