ATS-P1-xx(x)-Cx-R0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATS-P1-xx(x)-Cx-R0
ATS Explains - Thermal Interface Material

ATS-P1-22-C2-R0

DigiKey Part Number
ATS1807-ND
Manufacturer
Manufacturer Product Number
ATS-P1-22-C2-R0
Description
HEATSINK 60X60X12.7MM XCUT T766
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Push Pin
Shape
Square, Fins
Length
2.362" (60.00mm)
Width
2.362" (60.00mm)
Diameter
-
Fin Height
0.500" (12.70mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
13.83°C/W @ 100 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Blue Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$71.19000$71.19
10$62.97800$629.78
25$59.99280$1,499.82
50$57.82360$2,891.18
100$55.73220$5,573.22
250$53.07884$13,269.71
500$51.15420$25,577.10
1,000$49.29696$49,296.96
Manufacturers Standard Package