ATS-NVA-3353-C1-R0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Advanced Thermal Solutions Inc.
In Stock: 73
Unit Price: $197.49000
Datasheet
ATS-NVA-3353-C1-R0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-NVA-3353-C1-R0

DigiKey Part Number
684-ATS-NVA-3353-C1-R0-ND
Manufacturer
Manufacturer Product Number
ATS-NVA-3353-C1-R0
Description
ACTIVE HEATSINK 63X40X8MM NVIDIA
Customer Reference
Detailed Description
Heat Sink Nvidia Jetson TX2 NX Module Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
Type
Top Mount
Package Cooled
Attachment Method
Bolt On, Thermal Material
Shape
Rectangular, Fins
Length
2.480" (63.00mm)
Width
1.575" (40.00mm)
Diameter
-
Fin Height
0.315" (8.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
1.60°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes