
ATS-NVA-3275-C1-R0 | |
---|---|
DigiKey Part Number | 684-ATS-NVA-3275-C1-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-NVA-3275-C1-R0 |
Description | ACTIVE HEATSINK 100X87X16MM NVID |
Customer Reference | |
Detailed Description | Heat Sink Nvidia Jetson Xavier AGX, Orin AGX Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Bolt On, Thermal Material | |
Shape | Rectangular, Fins | |
Length | 3.937" (100.00mm) | |
Width | 3.425" (87.00mm) | |
Diameter | - | |
Fin Height | 0.630" (16.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.21°C/W | |
Material | ||
Material Finish | Black Anodized |