


ATS-HP-F8L500S13W-444 | |
|---|---|
DigiKey Part Number | 684-ATS-HP-F8L500S13W-444-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F8L500S13W-444 |
Description | HEAT PIPE FLAT 5X10.11X500MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 16.0W @ 500mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 19.685" (500.00mm) | |
Width | 0.398" (10.11mm) | |
Height | 0.197" (5.00mm) | |
Diameter | - | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $255.94000 | $255.94 |
| 10 | $226.47800 | $2,264.78 |
| 30 | $213.63033 | $6,408.91 |
| 50 | $207.90040 | $10,395.02 |
| 100 | $200.36370 | $20,036.37 |
| 250 | $190.80556 | $47,701.39 |

