


ATS-HP-F8L300S23W-458 | |
|---|---|
DigiKey Part Number | 684-ATS-HP-F8L300S23W-458-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F8L300S23W-458 |
Description | HEAT PIPE FLAT 6.5X9.45X300MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 28.3W @ 300mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 11.811" (300.00mm) | |
Width | 0.372" (9.45mm) | |
Height | 0.256" (6.50mm) | |
Diameter | - | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $189.18000 | $189.18 |
| 10 | $167.43900 | $1,674.39 |
| 30 | $157.94867 | $4,738.46 |
| 50 | $153.71400 | $7,685.70 |
| 100 | $148.14320 | $14,814.32 |
| 250 | $141.07996 | $35,269.99 |
| 500 | $135.95384 | $67,976.92 |

