


ATS-HP-F8L250S27W-457 | |
|---|---|
DigiKey Part Number | 684-ATS-HP-F8L250S27W-457-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F8L250S27W-457 |
Description | HEAT PIPE FLAT 6.5X9.45X250MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 34.0W @ 250mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 9.843" (250.00mm) | |
Width | 0.372" (9.45mm) | |
Height | 0.256" (6.50mm) | |
Diameter | - | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $166.90000 | $166.90 |
| 10 | $147.71600 | $1,477.16 |
| 30 | $139.33800 | $4,180.14 |
| 50 | $135.60380 | $6,780.19 |
| 100 | $130.69140 | $13,069.14 |
| 250 | $124.46168 | $31,115.42 |
| 500 | $119.94084 | $59,970.42 |

