


ATS-HP-F8L250S25W-421 | |
---|---|
DigiKey Part Number | 684-ATS-HP-F8L250S25W-421-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F8L250S25W-421 |
Description | HEAT PIPE FLAT 4.5X10.35X250MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 31.3W @ 250mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 9.843" (250.00mm) | |
Width | 0.407" (10.35mm) | |
Height | 0.177" (4.50mm) | |
Diameter | - | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $146.61000 | $146.61 |
10 | $129.75300 | $1,297.53 |
30 | $122.39333 | $3,671.80 |
50 | $119.11380 | $5,955.69 |
100 | $114.79940 | $11,479.94 |
250 | $109.32852 | $27,332.13 |
500 | $105.35792 | $52,678.96 |