


ATS-HP-F6L400S12W-338 | |
|---|---|
DigiKey Part Number | 684-ATS-HP-F6L400S12W-338-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F6L400S12W-338 |
Description | HEAT PIPE FLAT 4.8X7.07X400MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 15.2W @ 400mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 15.748" (400.00mm) | |
Width | 0.278" (7.07mm) | |
Height | 0.189" (4.80mm) | |
Diameter | - | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $188.03000 | $188.03 |
| 10 | $166.43600 | $1,664.36 |
| 30 | $156.99500 | $4,709.85 |
| 50 | $152.78680 | $7,639.34 |
| 100 | $147.25120 | $14,725.12 |
| 250 | $140.23084 | $35,057.71 |
| 500 | $135.13564 | $67,567.82 |

