


ATS-HP-F6L150S27W-247 | |
---|---|
DigiKey Part Number | 684-ATS-HP-F6L150S27W-247-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F6L150S27W-247 |
Description | HEAT PIPE FLAT 2.3X8.37X150MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 34.3W @ 150mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 5.906" (150.00mm) | |
Width | 0.330" (8.37mm) | |
Height | 0.091" (2.30mm) | |
Diameter | - | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $110.56000 | $110.56 |
10 | $97.87800 | $978.78 |
30 | $92.33300 | $2,769.99 |
50 | $89.86060 | $4,493.03 |
100 | $86.60640 | $8,660.64 |
250 | $82.48168 | $20,620.42 |
500 | $79.48802 | $39,744.01 |
1,000 | $76.59934 | $76,599.34 |