


ATS-HP-F5L400S10W-238 | |
---|---|
DigiKey Part Number | 684-ATS-HP-F5L400S10W-238-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F5L400S10W-238 |
Description | HEAT PIPE FLAT 4X5.9X400MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 12.2W @ 400mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 15.748" (400.00mm) | |
Width | 0.232" (5.90mm) | |
Height | 0.157" (4.00mm) | |
Diameter | - | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $145.83000 | $145.83 |
10 | $129.04400 | $1,290.44 |
30 | $121.72533 | $3,651.76 |
50 | $118.46500 | $5,923.25 |
100 | $114.17400 | $11,417.40 |
250 | $108.73268 | $27,183.17 |
500 | $104.78452 | $52,392.26 |