


ATS-HP-F5L300S13W-236 | |
---|---|
DigiKey Part Number | 684-ATS-HP-F5L300S13W-236-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F5L300S13W-236 |
Description | HEAT PIPE FLAT 4X5.9X300MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 16.3W @ 300mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 11.811" (300.00mm) | |
Width | 0.232" (5.90mm) | |
Height | 0.157" (4.00mm) | |
Diameter | - | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $130.56000 | $130.56 |
10 | $115.52800 | $1,155.28 |
30 | $108.97533 | $3,269.26 |
50 | $106.05620 | $5,302.81 |
100 | $102.21510 | $10,221.51 |
250 | $97.34536 | $24,336.34 |
500 | $93.81122 | $46,905.61 |