


ATS-HP-F5L300S12W-212 | |
---|---|
DigiKey Part Number | 684-ATS-HP-F5L300S12W-212-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F5L300S12W-212 |
Description | HEAT PIPE FLAT 2.5X6.69X300MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 15.0W @ 300mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 11.811" (300.00mm) | |
Width | 0.263" (6.69mm) | |
Height | 0.098" (2.50mm) | |
Diameter | - | |
Operating Temperature | 30°C ~ 120°C | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $130.23000 | $130.23 |
10 | $115.23300 | $1,152.33 |
30 | $108.69733 | $3,260.92 |
50 | $105.78560 | $5,289.28 |
100 | $101.95430 | $10,195.43 |
250 | $97.09704 | $24,274.26 |
500 | $93.57190 | $46,785.95 |