



ATS-HP-F5L200S35W-026 | |
|---|---|
DigiKey Part Number | ATS2166-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F5L200S35W-026 |
Description | HEAT PIPE FLAT 2.5X8.2X200MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 17.0W @ 200mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 7.874" (200.00mm) | |
Width | 0.323" (8.20mm) | |
Height | 0.098" (2.50mm) | |
Diameter | - | |
Operating Temperature | 30°C ~ 120°C | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.15000 | $38.15 |
| 10 | $33.79000 | $337.90 |
| 30 | $31.87467 | $956.24 |
| 50 | $31.02300 | $1,551.15 |
| 100 | $29.90080 | $2,990.08 |
| 250 | $28.47896 | $7,119.74 |
| 500 | $27.44748 | $13,723.74 |
| 1,000 | $26.45202 | $26,452.02 |

