


ATS-HP-D8L70S222W-145 | |
---|---|
DigiKey Part Number | ATS2555-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-D8L70S222W-145 |
Description | HEAT PIPE ROUND 8 OD 70MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 278.2W @ 70mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 2.756" (70.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.315" (8.00mm) OD | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $76.23000 | $76.23 |
10 | $67.45300 | $674.53 |
30 | $63.63600 | $1,909.08 |
50 | $61.93100 | $3,096.55 |
100 | $59.69020 | $5,969.02 |
250 | $56.84888 | $14,212.22 |
500 | $54.78726 | $27,393.63 |
1,000 | $52.79791 | $52,797.91 |