


ATS-HP-D5L350S23W-126 | |
---|---|
DigiKey Part Number | ATS2538-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-D5L350S23W-126 |
Description | HEAT PIPE ROUND 5 OD 350MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 28.9W @ 350mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 13.780" (350.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.197" (5.00mm) OD | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $87.26000 | $87.26 |
10 | $77.20000 | $772.00 |
30 | $72.82567 | $2,184.77 |
50 | $70.87580 | $3,543.79 |
100 | $68.31080 | $6,831.08 |
250 | $65.05848 | $16,264.62 |
500 | $62.69804 | $31,349.02 |
1,000 | $60.42058 | $60,420.58 |