


ATS-HP-D3L200S9W-114 | |
|---|---|
DigiKey Part Number | ATS2528-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-D3L200S9W-114 |
Description | HEAT PIPE ROUND 3 OD 200MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Advanced Thermal Solutions Inc. | Length 7.874" (200.00mm) |
Packaging Bulk | Diameter 0.118" (3.00mm) OD |
Part Status Active | Operating Temperature 30°C ~ 120°C |
Type Heat Pipe | Material Copper |
Attachment Method Epoxy or Solder | Working Fluid Distilled Water |
Shape Round | Base Product Number |
Power - Cooling 11.7W @ 200mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HP-CWS-R03-200-N | Boyd Laconia, LLC | 478 | 59-HP-CWS-R03-200-N-ND | $75.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.66000 | $98.66 |
| 10 | $87.32100 | $873.21 |
| 30 | $82.36833 | $2,471.05 |
| 50 | $80.16300 | $4,008.15 |
| 100 | $77.26070 | $7,726.07 |
| 250 | $73.58176 | $18,395.44 |
| 500 | $70.91176 | $35,455.88 |
| 1,000 | $68.33538 | $68,335.38 |


