


ATS-HP-D3L150S12W-113 | |
|---|---|
DigiKey Part Number | ATS2527-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-D3L150S12W-113 |
Description | HEAT PIPE ROUND 3 OD 150MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 15.6W @ 150mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 5.906" (150.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.118" (3.00mm) OD | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.37000 | $95.37 |
| 10 | $84.43500 | $844.35 |
| 30 | $79.64700 | $2,389.41 |
| 50 | $77.51400 | $3,875.70 |
| 100 | $74.70880 | $7,470.88 |
| 250 | $71.15084 | $17,787.71 |
| 500 | $68.56928 | $34,284.64 |
| 1,000 | $66.07858 | $66,078.58 |


