


ATS-H1-40-C2-R0 | |
---|---|
DigiKey Part Number | ATS1773-ND |
Manufacturer | |
Manufacturer Product Number | ATS-H1-40-C2-R0 |
Description | HEATSINK 57.9X60.96X11.43MM T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Rectangular, Fins | |
Length | 2.280" (57.90mm) | |
Width | 2.400" (60.96mm) | |
Diameter | - | |
Fin Height | 0.450" (11.43mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 14.56°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $140.98000 | $140.98 |
10 | $124.78300 | $1,247.83 |
25 | $118.85600 | $2,971.40 |
50 | $114.55500 | $5,727.75 |
100 | $110.40590 | $11,040.59 |
250 | $105.14448 | $26,286.12 |
500 | $101.32654 | $50,663.27 |