
ATS-FPX035035020-57-C1-R0 | |
---|---|
DigiKey Part Number | ATS36156-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX035035020-57-C1-R0 |
Description | HEATSINK 35X35X20MM L-TAB FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.790" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 13.13°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.30000 | $30.30 |
10 | $26.80100 | $268.01 |
25 | $25.52960 | $638.24 |
50 | $24.60680 | $1,230.34 |
100 | $23.71830 | $2,371.83 |
250 | $22.59076 | $5,647.69 |
450 | $21.89509 | $9,852.79 |
950 | $21.04082 | $19,988.78 |