MFG_DigiFlow6710M-88
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-FM-88

DigiKey Part Number
684-ATS-FM-88-ND
Manufacturer
Manufacturer Product Number
ATS-FM-88
Description
LCD DISPLAY FLOW TOTALIZER AND F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor 3 ~ 100 LPM Male, 1" (25.4mm) BSP Acetal Copolymer
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Thermal Solutions Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Range
3 ~ 100 LPM
Flow Sensor Type
Liquid
Voltage - Input
-
Port Size
Male, 1" (25.4mm) BSP
Switch Function/Rating
-
Material - Body
Acetal Copolymer
Operating Temperature
0°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,125.23000$1,125.23
5$1,048.44400$5,242.22
10$1,019.83000$10,198.30
30$979.21300$29,376.39
50$962.12320$48,106.16
Manufacturers Standard Package