



ATS-CPX030030025-144-C1-R0 | |
---|---|
DigiKey Part Number | ATS35933-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX030030025-144-C1-R0 |
Description | HEATSINK 30X30X25MM L-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.48°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.04000 | $31.04 |
10 | $27.49000 | $274.90 |
25 | $26.18320 | $654.58 |
50 | $25.23740 | $1,261.87 |
100 | $24.32590 | $2,432.59 |
250 | $23.16948 | $5,792.37 |
500 | $22.33048 | $11,165.24 |
1,000 | $21.52103 | $21,521.03 |