



ATS-CPX025025025-168-C1-R0 | |
---|---|
DigiKey Part Number | ATS35919-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX025025025-168-C1-R0 |
Description | HEATSINK 25X25X25MM R-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.94°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.42000 | $26.42 |
10 | $23.41200 | $234.12 |
25 | $22.29880 | $557.47 |
50 | $21.49380 | $1,074.69 |
100 | $20.71750 | $2,071.75 |
250 | $19.73308 | $4,933.27 |
500 | $19.01872 | $9,509.36 |
1,000 | $18.32937 | $18,329.37 |