ATS-61600R-C2-R0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATS-61600R-C2-R0
ATS fanSINK™ Heat Sink Family Overview

ATS-61600R-C2-R0

DigiKey Part Number
684-ATS-61600R-C2-R0-ND
Manufacturer
Manufacturer Product Number
ATS-61600R-C2-R0
Description
FANSINK ASSEMBLY W/ MOUNTING HAR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Push Pin, Thermal Material
Shape
Square, Pin Fins
Length
2.480" (63.00mm)
Width
2.480" (63.00mm)
Diameter
-
Fin Height
0.768" (19.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
-
Material Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$228.11000$228.11
10$186.52100$1,865.21
25$170.90280$4,272.57
50$159.69760$7,984.88
100$159.28920$15,928.92
Manufacturers Standard Package