ATS-55300K-C2-R0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATS-55300K-C2-R0
Thermally Conductive Adhesive Tape for Heat Sinks
We Own The Board

ATS-55300K-C1-R0

DigiKey Part Number
ATS1288-ND
Manufacturer
Manufacturer Product Number
ATS-55300K-C1-R0
Description
HEAT SINK 30MM X 30MM X 14.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Included)
Shape
Square, Pin Fins
Length
1.181" (30.00mm)
Width
1.181" (30.00mm)
Diameter
-
Fin Height
0.571" (14.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
7.60°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$87.34000$87.34
10$77.33100$773.31
25$73.65680$1,841.42
50$70.99440$3,549.72
100$68.42520$6,842.52
300$64.53697$19,361.09
500$62.80340$31,401.70
1,000$60.52183$60,521.83
Manufacturers Standard Package