


ATS-54350D-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1207-ND |
Manufacturer | |
Manufacturer Product Number | ATS-54350D-C1-R0 |
Description | HEAT SINK 35MM X 35MM X 9.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Length 1.378" (35.00mm) |
Mfr | Width 1.378" (35.00mm) |
Packaging Bulk | Fin Height 0.374" (9.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 10.30°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Thermal Tape, Adhesive (Included) | Base Product Number |
Shape Square, Fins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $83.20000 | $83.20 |
| 10 | $73.62400 | $736.24 |
| 25 | $70.12920 | $1,753.23 |
| 50 | $67.59380 | $3,379.69 |
| 100 | $65.14720 | $6,514.72 |
| 300 | $61.44613 | $18,433.84 |
| 500 | $59.79562 | $29,897.81 |
| 1,000 | $57.62375 | $57,623.75 |

