



ATS-54190W-C1-R0 | |
---|---|
DigiKey Part Number | ATS1248-ND |
Manufacturer | |
Manufacturer Product Number | ATS-54190W-C1-R0 |
Description | HEAT SINK 19MM X 19MM X 24.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum 0.3W @ 20°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Fins | |
Length | 0.748" (19.00mm) | |
Width | 0.748" (19.00mm) | |
Diameter | - | |
Fin Height | 0.965" (24.50mm) | |
Power Dissipation @ Temperature Rise | 0.3W @ 20°C | |
Thermal Resistance @ Forced Air Flow | 6.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $98.87000 | $98.87 |
10 | $87.51400 | $875.14 |
25 | $83.35720 | $2,083.93 |
50 | $80.34260 | $4,017.13 |
100 | $77.43430 | $7,743.43 |
300 | $73.03377 | $21,910.13 |
500 | $71.07098 | $35,535.49 |
1,000 | $68.48843 | $68,488.43 |