


ATS-54150R-C0-R0 | |
|---|---|
DigiKey Part Number | ATS-54150R-C0-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-54150R-C0-R0 |
Description | HEATSINK 15X15X19.5MM W/OUT TIM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 0.591" (15.00mm) | |
Width | 0.591" (15.00mm) | |
Diameter | - | |
Fin Height | 0.768" (19.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 13.40°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.66000 | $67.66 |
| 10 | $59.91800 | $599.18 |
| 30 | $56.52567 | $1,695.77 |
| 50 | $55.01180 | $2,750.59 |
| 100 | $53.02130 | $5,302.13 |
| 250 | $50.49808 | $12,624.52 |
| 500 | $48.66668 | $24,333.34 |
| 1,000 | $46.89988 | $46,899.88 |

