



ATS-53350R-C1-R0 | |
---|---|
DigiKey Part Number | ATS1190-ND |
Manufacturer | |
Manufacturer Product Number | ATS-53350R-C1-R0 |
Description | HEAT SINK 35MM X 35MM X 19.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.768" (19.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.80°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $131.96000 | $131.96 |
10 | $116.78700 | $1,167.87 |
25 | $111.24080 | $2,781.02 |
50 | $107.21520 | $5,360.76 |
100 | $103.33300 | $10,333.30 |
300 | $97.45727 | $29,237.18 |
500 | $94.83642 | $47,418.21 |