



ATS-50350B-C1-R0 | |
---|---|
DigiKey Part Number | ATS1011-ND |
Manufacturer | |
Manufacturer Product Number | ATS-50350B-C1-R0 |
Description | HEAT SINK 35MM X 35MM X 7.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS-50350B-C1-R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Angled Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.295" (7.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.30°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $123.23000 | $123.23 |
10 | $109.07400 | $1,090.74 |
25 | $103.89120 | $2,597.28 |
50 | $100.13240 | $5,006.62 |
100 | $96.50620 | $9,650.62 |
300 | $91.01987 | $27,305.96 |
500 | $88.57204 | $44,286.02 |