



ATS-21E-206-C2-R0 | |
---|---|
DigiKey Part Number | ATS35239-ND |
Manufacturer | |
Manufacturer Product Number | ATS-21E-206-C2-R0 |
Description | HEATSINK 60X60X10MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.71°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.93000 | $60.93 |
10 | $53.93000 | $539.30 |
25 | $51.36800 | $1,284.20 |
50 | $49.51240 | $2,475.62 |
100 | $47.72070 | $4,772.07 |
250 | $45.44984 | $11,362.46 |
450 | $44.04891 | $19,822.01 |
950 | $42.32831 | $40,211.89 |