



ATS-21B-45-C2-R0 | |
---|---|
DigiKey Part Number | ATS34662-ND |
Manufacturer | |
Manufacturer Product Number | ATS-21B-45-C2-R0 |
Description | HEATSINK 25X25X20MM L-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.790" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 15.02°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.86000 | $42.86 |
10 | $37.95100 | $379.51 |
25 | $36.14800 | $903.70 |
50 | $34.84260 | $1,742.13 |
100 | $33.58300 | $3,358.30 |
250 | $31.98580 | $7,996.45 |
450 | $31.00053 | $13,950.24 |
950 | $29.79020 | $28,300.69 |