



ATS-21B-43-C2-R0 | |
---|---|
DigiKey Part Number | ATS34660-ND |
Manufacturer | |
Manufacturer Product Number | ATS-21B-43-C2-R0 |
Description | HEATSINK 25X25X10MM L-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 28.85°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.55000 | $41.55 |
10 | $36.73600 | $367.36 |
25 | $34.99520 | $874.88 |
50 | $33.72920 | $1,686.46 |
100 | $32.50980 | $3,250.98 |
250 | $30.96368 | $7,740.92 |
450 | $30.00993 | $13,504.47 |
950 | $28.83833 | $27,396.41 |