



ATS-17G-139-C2-R0 | |
---|---|
DigiKey Part Number | ATS29225-ND |
Manufacturer | |
Manufacturer Product Number | ATS-17G-139-C2-R0 |
Description | HEATSINK 25X25X20MM L-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.790" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 9.10°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.65000 | $41.65 |
10 | $36.83000 | $368.30 |
25 | $35.08480 | $877.12 |
50 | $33.81540 | $1,690.77 |
100 | $32.59300 | $3,259.30 |
250 | $31.04288 | $7,760.72 |
450 | $30.08669 | $13,539.01 |
950 | $28.91208 | $27,466.48 |