



ATS-17E-136-C2-R0 | |
---|---|
DigiKey Part Number | ATS28826-ND |
Manufacturer | |
Manufacturer Product Number | ATS-17E-136-C2-R0 |
Description | HEATSINK 70X70X25MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.756" (70.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.18°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $94.26000 | $94.26 |
10 | $83.44000 | $834.40 |
25 | $79.47920 | $1,986.98 |
50 | $76.60540 | $3,830.27 |
100 | $73.83250 | $7,383.25 |
250 | $70.31636 | $17,579.09 |
450 | $68.14691 | $30,666.11 |
950 | $65.48229 | $62,208.18 |