



ATS-17C-30-C2-R0 | |
---|---|
DigiKey Part Number | ATS28521-ND |
Manufacturer | |
Manufacturer Product Number | ATS-17C-30-C2-R0 |
Description | HEATSINK 70X70X25MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.756" (70.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.31°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $105.59000 | $105.59 |
10 | $93.42500 | $934.25 |
25 | $88.99080 | $2,224.77 |
50 | $85.77040 | $4,288.52 |
100 | $82.66590 | $8,266.59 |
250 | $78.72840 | $19,682.10 |
450 | $76.29953 | $34,334.79 |
950 | $73.31516 | $69,649.40 |