



ATS-17A-42-C2-R0 | |
---|---|
DigiKey Part Number | ATS-38421-ND |
Manufacturer | |
Manufacturer Product Number | ATS-17A-42-C2-R0 |
Description | HEATSINK 57.9X60.96X22.86MM T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Rectangular, Fins | |
Length | 2.280" (57.90mm) | |
Width | 2.400" (60.96mm) | |
Diameter | - | |
Fin Height | 0.900" (22.86mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.31°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $85.97000 | $85.97 |
10 | $76.10000 | $761.00 |
25 | $72.48680 | $1,812.17 |
50 | $69.86580 | $3,493.29 |
100 | $67.33680 | $6,733.68 |
250 | $64.13088 | $16,032.72 |
500 | $61.80436 | $30,902.18 |
1,000 | $59.55956 | $59,559.56 |