



ATS-17A-41-C2-R0 | |
---|---|
DigiKey Part Number | ATS-38420-ND |
Manufacturer | |
Manufacturer Product Number | ATS-17A-41-C2-R0 |
Description | HEATSINK 57.9X60.96X17.78MM T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Rectangular, Fins | |
Length | 2.280" (57.90mm) | |
Width | 2.400" (60.96mm) | |
Diameter | - | |
Fin Height | 0.700" (17.78mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 10.03°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $82.60000 | $82.60 |
10 | $73.12700 | $731.27 |
25 | $69.65240 | $1,741.31 |
50 | $67.13480 | $3,356.74 |
100 | $64.70600 | $6,470.60 |
250 | $61.62488 | $15,406.22 |
500 | $59.38950 | $29,694.75 |
1,000 | $57.23231 | $57,232.31 |