



ATS-16G-02-C2-R0 | |
---|---|
DigiKey Part Number | ATS27590-ND |
Manufacturer | |
Manufacturer Product Number | ATS-16G-02-C2-R0 |
Description | HEATSINK 40X40X12.7MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 18.32°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.37000 | $44.37 |
10 | $39.25800 | $392.58 |
25 | $37.39640 | $934.91 |
50 | $36.04620 | $1,802.31 |
100 | $34.74320 | $3,474.32 |
250 | $33.09032 | $8,272.58 |
450 | $32.07096 | $14,431.93 |
950 | $30.81896 | $29,278.01 |