



ATS-16E-112-C2-R1 | |
---|---|
DigiKey Part Number | ATS27216-ND |
Manufacturer | |
Manufacturer Product Number | ATS-16E-112-C2-R1 |
Description | HEATSINK 60.00MM X 60.00MM ALUM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 26.30°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $82.40000 | $82.40 |
10 | $72.91900 | $729.19 |
25 | $69.46160 | $1,736.54 |
50 | $66.94920 | $3,347.46 |
100 | $64.52650 | $6,452.65 |
250 | $61.45452 | $15,363.63 |
450 | $59.55871 | $26,801.42 |
950 | $57.23068 | $54,369.15 |