



ATS-15E-26-C2-R0 | |
---|---|
DigiKey Part Number | ATS25745-ND |
Manufacturer | |
Manufacturer Product Number | ATS-15E-26-C2-R0 |
Description | HEATSINK 70X70X10MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.756" (70.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 14.20°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $86.30000 | $86.30 |
10 | $76.35400 | $763.54 |
25 | $72.73320 | $1,818.33 |
50 | $70.10220 | $3,505.11 |
100 | $67.56590 | $6,756.59 |
250 | $64.34828 | $16,087.07 |
450 | $62.36347 | $28,063.56 |
950 | $59.92543 | $56,929.16 |