



ATS-15D-113-C2-R0 | |
---|---|
DigiKey Part Number | ATS25435-ND |
Manufacturer | |
Manufacturer Product Number | ATS-15D-113-C2-R0 |
Description | HEATSINK 40X40X10MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 11.79°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.29000 | $42.29 |
10 | $37.40900 | $374.09 |
25 | $35.63560 | $890.89 |
50 | $34.34820 | $1,717.41 |
100 | $33.10590 | $3,310.59 |
250 | $31.53188 | $7,882.97 |
450 | $30.56042 | $13,752.19 |
950 | $29.36738 | $27,899.01 |