



ATS-15C-193-C2-R0 | |
---|---|
DigiKey Part Number | ATS25325-ND |
Manufacturer | |
Manufacturer Product Number | ATS-15C-193-C2-R0 |
Description | HEATSINK 40X40X6MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.236" (6.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 21.10°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.74000 | $41.74 |
10 | $36.97000 | $369.70 |
25 | $35.21320 | $880.33 |
50 | $33.94060 | $1,697.03 |
100 | $32.71230 | $3,271.23 |
250 | $31.15712 | $7,789.28 |
450 | $30.19718 | $13,588.73 |
950 | $29.01823 | $27,567.32 |