



ATS-15C-166-C2-R0 | |
---|---|
DigiKey Part Number | ATS25295-ND |
Manufacturer | |
Manufacturer Product Number | ATS-15C-166-C2-R0 |
Description | HEATSINK 25X25X15MM R-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 12.18°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.00000 | $41.00 |
10 | $36.28700 | $362.87 |
25 | $34.56800 | $864.20 |
50 | $33.31820 | $1,665.91 |
100 | $32.11390 | $3,211.39 |
250 | $30.58680 | $7,646.70 |
450 | $29.64471 | $13,340.12 |
950 | $28.48757 | $27,063.19 |