



ATS-13H-02-C2-R0 | |
---|---|
DigiKey Part Number | ATS23036-ND |
Manufacturer | |
Manufacturer Product Number | ATS-13H-02-C2-R0 |
Description | HEATSINK 40X40X12.7MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 18.32°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.26000 | $44.26 |
10 | $39.15800 | $391.58 |
25 | $37.30080 | $932.52 |
50 | $35.95440 | $1,797.72 |
100 | $34.65450 | $3,465.45 |
250 | $33.00592 | $8,251.48 |
450 | $31.98913 | $14,395.11 |
950 | $30.74034 | $29,203.32 |