



ATS-12E-75-C2-R0 | |
---|---|
DigiKey Part Number | ATS21030-ND |
Manufacturer | |
Manufacturer Product Number | ATS-12E-75-C2-R0 |
Description | HEATSINK 25X25X20MM R-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.790" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 15.02°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.97000 | $42.97 |
10 | $38.04800 | $380.48 |
25 | $36.24040 | $906.01 |
50 | $34.93160 | $1,746.58 |
100 | $33.66890 | $3,366.89 |
250 | $32.06760 | $8,016.90 |
450 | $31.07982 | $13,985.92 |
950 | $29.86639 | $28,373.07 |