



ATS-10F-31-C2-R0 | |
---|---|
DigiKey Part Number | ATS-37798-ND |
Manufacturer | |
Manufacturer Product Number | ATS-10F-31-C2-R0 |
Description | HEATSINK 57.9X36.83X5.84MM T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Rectangular, Fins | |
Length | 2.280" (57.90mm) | |
Width | 1.450" (36.83mm) | |
Diameter | - | |
Fin Height | 0.230" (5.84mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 25.25°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.15000 | $69.15 |
10 | $61.18000 | $611.80 |
25 | $58.27280 | $1,456.82 |
50 | $56.16700 | $2,808.35 |
100 | $54.13450 | $5,413.45 |
250 | $51.55800 | $12,889.50 |
500 | $49.68836 | $24,844.18 |
1,000 | $47.88464 | $47,884.64 |