



ATS-10F-29-C2-R0 | |
---|---|
DigiKey Part Number | ATS18026-ND |
Manufacturer | |
Manufacturer Product Number | ATS-10F-29-C2-R0 |
Description | HEATSINK 70X70X20MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.756" (70.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.790" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.57°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $99.52000 | $99.52 |
10 | $88.05500 | $880.55 |
25 | $83.87720 | $2,096.93 |
50 | $80.84380 | $4,042.19 |
100 | $77.91660 | $7,791.66 |
250 | $74.20608 | $18,551.52 |
450 | $71.91669 | $32,362.51 |
950 | $69.10413 | $65,648.92 |